Wiska 10064642 EVSG-ORD 12 Black Plastic Blind Plug with O-Ring

Standard range
Order Code:

59-1768

Brand: Wiska MPN: 10064642 EAN-13: 2050001366047
Qty Unit Price (Ex VAT)
10+ £0.170
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,505 available to back orderBack-order availability date - 22/01/2025

This black plastic M12 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Black (RAL 9005)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M12
  • Specification: M 12
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M12 RAL 9005
Type Blanking plug
Body Material Polyamide
Thread Size M12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot