Wiska 10064741 EX-KEM 12/16 Black Plastic Thread Enlarger M12/M16
Image Representative of Range

Wiska 10064741 EX-KEM 12/16 Black Plastic Thread Enlarger M12/M16

Standard range
Order Code:

59-2018

Brand: Wiska MPN: 10064741
Qty Unit Price (Ex VAT)
1+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
91 available to back orderBack-order availability date - 22/01/2025

Black plastic M12 to M16 thread adaptors, part of the Wiska EX-KEM series, suitable for use with cable glands.


  • Explosion-proof to II 2 G Ex e II
  • Accessory type: Cable gland extension
  • Colour: Black (RAL 9005)
  • External thread: M12
  • Internal thread: M16
  • Manufacturer's part 10064741
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 20mm
  • Specification: Extension
  • Thread length: 9mm
  • Type: EX-KEM 12/16
Type Expander
External thread M12
Internal thread M16
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot