Wiska 10066127 ESKV 63 Black Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066127 ESKV 63 Black Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1685

Brand: Wiska MPN: 10066127 EAN-13: 2050000551222
Qty Unit Price (Ex VAT)
1+ £6.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 22/01/2025

Black plastic M63 cable glands from the Wiska ESKV series with a 15mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 34mm
  • Colour: Black
  • External thread: M63
  • Manufacturer's part 10066127
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 48mm
  • Type: ESKV M63 RAL 9005

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M63

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot