Wiska 10066412 ESKV 20 Light Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066412 ESKV 20 Light Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1672

Brand: Wiska MPN: 10066412 EAN-13: 4007685664127
Qty Unit Price (Ex VAT)
5+ £0.911
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
887 available to back orderBack-order availability date - 22/01/2025

Light grey plastic M20 cable glands from the Wiska ESKV series with a 10mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • Colour: Light grey
  • External thread: M20
  • Manufacturer's part 10066412
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 24mm
  • Terminal Ø (max.): 13mm
  • Thread length: 10mm
  • Type: ESKV M20 RAL 7035

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M20

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, February 22, 2016 Question by: Rapid Customer | Product code: 59-1672
Q. Are the Glands not supplied with lock nuts? Have just taken receipt of 30ea & would EXPECT to see, just checked other brands on my shelf and they all have lock nuts..
A. Hi Mark, thank you for your question. This version we do not supply with lock nuts, they are available separately - 59-1696. We offer other ranges that are supplied with nuts.

Reviews


Be the first to submit a review

Trustpilot