Wiska 10066415 ESKV 40 Light Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066415 ESKV 40 Light Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1675

Brand: Wiska MPN: 10066415 EAN-13: 2050000551123
Qty Unit Price (Ex VAT)
1+ £2.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 22/01/2025

Light grey plastic M40 cable glands from the Wiska ESKV series with a 12mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 16mm
  • Colour: Light grey
  • External thread: M40
  • Manufacturer's part 10066415
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 28mm
  • Type: ESKV M40 RAL 7035

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot