Wiska 10066528 ESKV-SET 32 Light Grey Plastic Cable Gland + Locknut, Pack of 2
Image Representative of Range

Wiska 10066528 ESKV-SET 32 Light Grey Plastic Cable Gland + Locknut, Pack of 2

Standard range
Order Code:

59-1837

Brand: Wiska MPN: 10100472 EAN-13: 4007685003131
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 M25 M32
Qty Unit Price (Ex VAT)
1+ £7.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 22/01/2025

This set includes an M32 cable gland made from light grey plastic, part of the Wiska ESKV series, together with a plastic locknut and synthetic rubber gasket.


  • Accessory type: Cable gland
  • Colour: Light grey
  • External thread: M32
  • Manufacturer's part 10100472
  • Material: PVC
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68
  • Thread length: 12mm
  • Type: ESKV-SET 32
Type Cable gland + locknut
Body Material PVC
Thread Size M32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot