Wiska 10101201 MFD 63/03/065 Multiple Sealing Insert 3 Hole 6.5mm
Image Representative of Range

Wiska 10101201 MFD 63/03/065 Multiple Sealing Insert 3 Hole 6.5mm

Standard range
Order Code:

59-1235

Brand: Wiska MPN: 10101201 EAN-13: 2050001455628
Qty Unit Price (Ex VAT)
1+ £2.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 22/01/2025

This thermoplastic sealing insert from Wiska can accommodate 3 cables with a diameter of up to 6.5mm.


  • Size M63
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10101201
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 3 x 5 - 6.5mm
  • Protection type: IP66
Type Sealing insert
Colour Black
Material Elastomer
Size M63

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot