Wiska 10101931 Clixx 16 Cable Bush Red (RAL 3000) M16

Standard range
Order Code:

59-1163

Brand: Wiska MPN: 10101931 EAN-13: 2050001293978
Qty Unit Price (Ex VAT)
5+ £0.280
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
29 available to back orderBack-order availability date - 22/01/2025

Red polypropylene M16 cable bush from the Wiska Clixx range.


  • Colour: Fire red (RAL 3000)
  • Manufacturer's part 10101931
  • Material: PA/TPE
  • Protection type: IP66/IP67
  • Size: M16
  • Temperature range: -40 to +65°C
Type Cable bush
Colour Red
Material PA/TPE
Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot