Wolfcraft 2157000 Hole Saw Metal Body, Steel Blade 68 x 23mm 6mm Shank

Order Code:

55-4246

Brand: Wolfcraft MPN: 2157000 EAN-13: 4006885215702
  • Country of Origin:

Discontinued


A Wolfcraft hole saw with integral mandrel and center drill.
  • Category Hole Saw
  • Features: 68mm blades with integral mandrel and centre drill
  • Material suitability wood, plasterboard, construction boards
  • Diameter 68 mm
  • Shank diameter 6 mm
  • Depth of cut 23mm
  • Material: carbide with metal body
  • Manufacturer's part no.: 2157000
Arbor Included Yes
Blade Material Metal
Cutting Depth N/A
Diameter 68 to 23mm

Reviews


Be the first to submit a review

Trustpilot