Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 2307000 Jigsaw Blade HSS Fast Coarse Cut U-shank Metal 8TPI 80mm 2pk.

Order Code:  

55-4281

 
Brand: Wolfcraft MPN: 2307000 EAN-13: 4006885230705
  • Country of Origin:

Discontinued


For cutting metal, U-shank jigsaw blades from Wolfcraft.
  • Category jigsaw Blade
  • Features: Rough cut, U-shank
  • Material suitability sheet steel, non-ferous metals
  • Length 80mm
  • Depth of cut 3 - 10mm
  • Tooth shape straight set and milled
  • Tooth spacing 23mm
  • TPI: 8
  • Toothed length: 61mm
  • Contents 2 pcs.
  • Material: HSS
  • Manufacturer's part no.: 2307000

Reviews


Be the first to submit a review

Trustpilot