Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 2351000 Jigsaw Blade HCS Rough U-shank Wood Plastic 8TPI 100mm 5pcs.

Order Code:  

55-4294

 
Brand: Wolfcraft MPN: 2351000 EAN-13: 4006885235106
  • Country of Origin:

Discontinued


These U-shank jigsaw blades from Wolfcraft are made from HCS.
  • Category jigsaw Blade
  • Features: Rough Cuts, U-shank
  • Material suitability wood
  • Length 100mm
  • Tooth shape straight-set and milled
  • Tooth spacing 3mm
  • TPI: 8
  • Toothed length: 75mm
  • Contents 2 pcs.
  • Material: HCS
  • Manufacturer's part no.: 2351000

Reviews


Be the first to submit a review

Trustpilot