Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 2356000 Jigsaw Blade Set HCS U-shank Wood & Metal 10pk.

Order Code:  

55-4296

 
Brand: Wolfcraft MPN: 2356000 EAN-13: 4006885235601
  • Country of Origin:

Discontinued


A Wolfcraft jigsaw blade kit with U-shanks covers a range of situations in one handy set. Contains 3 x 2300000 HCS for very rough cuts in 35mm thick hardwood, plywood, wooden beams ; 2 x 2301000 HCS for rough cuts in 50mm thick hardwood, chipboards, plastic materials ; 2 x 2303000 HCS for fine curved cuts in 20mm thick soft wood, chipboards, plastic materials ; 1 x 2305000 HCS for fine cuts in 20mm thick soft wood, hardwood, plastic materials, parquet ; 1 x 2307000 HSS for rough cuts in 3 - 10mm thick sheet steel, aluminium ; 1 x 2308000 HSS for fine cuts in 1 - 3mm thick sheet steel, non-ferrous metals.
  • Category jigsaw blade set
  • Features: U-shank
  • Material suitability wood, plastic, sheet steel, Non-ferrous metals
  • Supplied: in plastic case
  • Depth of cut 35/50/20/20/3-10/1-3mm.
  • Contents 10 pcs.
  • Material: HCS/HSS
  • Supplied in plastic case
  • Manufacturer's part no.: 2356000

Reviews


Be the first to submit a review

Trustpilot