Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 2358000 Jigsaw Blade Set HCS Fine/Rough T-shank Wood & Metal 10pk

Order Code:  

55-4297

 
Brand: Wolfcraft MPN: 2358000 EAN-13: 4006885235809
  • Country of Origin:

Discontinued


A jigsaw blade set from Wolfcraft. Contains 3 x 2310000 HCS for very rough cuts in 50mm thick hardwood, plywood, wooden beams; 2 x 2311000 HCS for fast, rough cuts in 50mm thick hardwood, chipboards, plastic materials; 2 x 2313000 HCS for fine curved cuts in 20mm thick soft wood, chipboards, plastic materials; 1 x 2381000 HCS for fine cuts in 30mm thick laminate, chipboards, plastic materials; 1 x 2317000 HSS for fine cuts in 3 - 6mm thick sheet steel, aluminium; 1 x 2318000 HSS for fine cuts in 1 - 3mm thick sheet steel, non-ferrous metals.
  • Category jigsaw blade set
  • Features: fine to rough, T-shank
  • Material suitability wood, metal
  • Depth of cut 50/50/20/30/3-6/1-3 mm
  • Contents 10 pcs.
  • Material: HCS/HSS
  • Manufacturer's part no.: 2358000

Reviews


Be the first to submit a review

Trustpilot