Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 2383000 Jigsaw Blade HCS Fine Curve Cut T-shank Wood 19TPI 75mm 2pcs.

Order Code:  

55-4314

 
Brand: Wolfcraft MPN: 2383000 EAN-13: 4006885238305
  • Country of Origin:

Discontinued


These T-shank jigsaw blades from Wolfcraft are made from HCS.
  • Category jigsaw Blade
  • Features: fine cut, T-shank
  • Material suitability wood, plastic
  • Length 100mm
  • Tooth shape conical back
  • Tooth spacing 2.5mm
  • TPI: 10
  • Toothed length: 75mm
  • Contents 2 pcs.
  • Material: HCS
  • Manufacturer's part no.: 2383000

Reviews


Be the first to submit a review

Trustpilot