Wolfcraft 2523000 Enlarging Mill for Wood/Non-Ferrous Metal ø 6/24mm 8mm Shank

Order Code:

55-4360

Brand: Wolfcraft MPN: 2523000 EAN-13: 4006885252301
  • Country of Origin:

Discontinued


Wolfcraft Enlarging mill. Suitable for wood, plastic materials, non-ferrous metals. Material WS.


  • Category: Enlarging mill
  • Suitable for: Wood, plastic materials, non-ferrous metals
  • Diameter: ø 6 - 24mm
  • Length: 32mm
  • Shank: ø 8mm
  • Working length: 32mm
  • Manufacturer's part no.: 2523000

Reviews


Be the first to submit a review

Trustpilot