Wolfcraft 2533000 Rotary Rasp Sphere ø 15mm

Order Code:

55-4366

Brand: Wolfcraft MPN: 2533000 EAN-13: 4006885253308
  • Country of Origin:

Discontinued


Wolfcraft Rotary rasps wood. Suitable for preparing recesses and the quick removal of material. For wood. Material WS. Packaging blister on card


  • Category: Rotary rasps wood
  • Suitable for: Preparing recesses and the quick removal of material
  • Diameter: ø 15 mm
  • Length: 15 mm
  • Shank: ø 6.35mm
  • Form: spherical
  • Working length: 15 mm
  • Manufacturer's part no.: 2533000
Burr Diameter 15mm
Burr Shape Sphere
Overall Length 15mm
Shaft Diameter 6.35mm
Working Length 15mm

Reviews


Be the first to submit a review

Trustpilot