Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 3491000 Hole Saw Blade BiM & HSS Teeth 29 x 40mm 12.7mm (1/2in) Thread

Order Code:  

55-4494

 
Brand: Wolfcraft MPN: 3491000 EAN-13: 4006885349100
  • Country of Origin:

Discontinued


This Wolfcraft hole saw has a bi-metallic body and HSS teeth. For cutting cast steel, grey cast iron, stainless steel, construction steel, aluminium, bronze, copper, PVC, acrylics, wood, plasterboards.
  • Category Hole saw blade
  • Features: long service life,quiet design
  • Material suitability cast iron, steel, non-ferrous metal, plastic, wood
  • Diameter 29mm
  • Thread 12.7mm (1/2in)
  • Depth of cut 40mm
  • Material: BiM with HSS teeth
  • Manufacturer's part no.: 3491000
Arbor Included No
Blade Material HSS
Cutting Depth 40mm
Diameter 29mm

Reviews


Be the first to submit a review

Trustpilot