Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 3853000 Hole Saw Blade TCT 35 x 60mm

Order Code:  

55-4562

  Copy to clipboard
Brand: Wolfcraft  Copy to clipboard MPN: 3853000 Copy to clipboard EAN-13: 4006885385306
  • Country of Origin:
 Report an error

Discontinued

This versatile Wolfcraft hole saw blade is suitable for cutting through wood, plastic, brick walls, tiles, porous concrete, and plasterboard. It features TCT cutting edges and large chip spaces. Fits a mandrel with an M16 thread (not supplied).
  • Category hole saw blade
  • Features: large chip spaces, highly durable
  • Material suitability wood, plastics, brick/block, tile, plasterboard
  • Diameter 35 mm
  • Thread M16
  • Depth of cut 60 mm
  • Material: TCT
  • Manufacturer's part no.: 3853000
Arbor Included No
Blade Material TCT
Cutting Depth 60mm
Diameter 35mm

Reviews


Be the first to submit a review

Trustpilot