Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 5476000 Hole Saw BiM with HSS Teeth 83 x 40mm 6mm HSS Center Drill

Order Code:  

55-4665

  Copy to clipboard
Brand: Wolfcraft  Copy to clipboard MPN: 5476000 Copy to clipboard EAN-13: 4006885547605
  • Country of Origin:
 Report an error

Discontinued

The bi-metal hole saws from Wolfcraft come complete with a HSS centering drill and mandrel. Suitable for wood, plywood, steel, non-ferrous metals, plastic and plasterboard.
  • Category hole saw
  • Features: integral mandrel
  • Material suitability wood, plastics, plasterboard
  • Diameter 83 mm
  • Shank: hex shank
  • Depth of cut 40 mm
  • Contents includes 6mm HSS centre drill
  • Material: BiM with HSS Teeth
  • Manufacturer's part no.: 5476000
Arbor Included Yes
Blade Material HSS
Cutting Depth 40mm
Diameter 83mm

Reviews


Be the first to submit a review

Trustpilot