Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 5960000 Hole Saw TCT 112 x 60mm

Order Code:  

55-4695

  Copy to clipboard
Brand: Wolfcraft  Copy to clipboard MPN: 5960000 Copy to clipboard EAN-13: 4006885596009
  • Country of Origin:
 Report an error

Discontinued

This versatile Wolfcraft hole saw is suitable for cutting through wood, plastic, brick walls, tiles, porous concrete, and plasterboard. It features TCT cutting edges and large chip spaces. Includes the mandrel and an 8mm TCT centering drill.
  • Category hole saw
  • Features: large chip spaces, highly durable, integral mandrel
  • Material suitability wood, plastics, brick/block, tile, plasterboard
  • Diameter 112 mm
  • Shank: hex shank
  • Depth of cut 60 mm
  • Material: TCT
  • Manufacturer's part no.: 5960000
Arbor Included Yes
Blade Material TCT
Cutting Depth 60mm
Diameter 112mm

Reviews


Be the first to submit a review

Trustpilot