Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 7616010 Wood Twist Drill ø 16 x 180mm

Order Code:  

55-8397

 
Brand: Wolfcraft MPN: 7616010 EAN-13: 4006885761605
  • Country of Origin:

Discontinued


Wolfcraft CV wood twist drills round shank.

  • Category: CV wood twist drills round shank
  • Suitable for: Wood, plywood, chipboards, fibre boards
  • Diameter: ø 16mm
  • Spiral length: 100mm
  • Length: 180mm
  • Manufacturer's part no.: 7616010

Reviews


Be the first to submit a review

Trustpilot