Wolfcraft 8912000 Hole Saw Metal Body 68 x 33mm 6mm Shank

Order Code:

55-4951

Brand: Wolfcraft MPN: 8912000 EAN-13: 4006885891203
  • Country of Origin:

Discontinued


Zip through wood and plasterboard with this Wolfcraft hole cutter. Supplied with integral mandrel and center drill.
  • Category hole saw
  • Features: integral mandrel and centre drill
  • Material suitability wood, plasterboard
  • Supplied: 6mm centre drill
  • Diameter 68 mm
  • Shank diameter 6 mm
  • Depth of cut 33 mm
  • Material: metal body
  • Supplied 6mm centre drill
  • Manufacturer's part no.: 8912000
Arbor Included Yes
Blade Material Metal
Cutting Depth 33mm
Diameter 68mm

Reviews


Be the first to submit a review

Trustpilot