Waterproof motorway jacket with full quilted lining for greater warmth and comfort. Fitted with retractable hood, two outer pockets, inner phone pocket, elasticated waist and wrists and both zipper and snap closing for added protection against rain. Conforms to EN ISO 2047:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:3.
- Waterproof motorway jacket with full quilted lining for greater warmth and comfort.
- Fitted with retractable hood, two outer pockets, inner phone pocket, elasticated waist and wrists and both zipper and snap closing for added protection against rain.
- Conforms to EN ISO 2047:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:3.
- Model No. 802L
Lifetime Warranty | No |
Size | L |
Type | Jacket |
---|
Order Code: 89-2896
MPN: SSP18F
100 in Stock, despatched in 2 days
Order Code: 94-0891
MPN: 9202
100 in Stock, despatched in 2 days
Order Code: 94-0910
MPN: 502BLK
100 in Stock, despatched in 2 days
Order Code: 94-0914
MPN: 502W
100 in Stock, despatched in 2 days
Order Code: 94-0941
MPN: 806L
100 in Stock, despatched in 2 days
Order Code: 94-0945
MPN: 807L
50 in Stock, despatched in 2 days
Order Code: 94-5255
MPN: SSP14HV
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In