Site: Industry
Currency: GBP    
Worksafe 806XL Hi-Vis Yellow Motorway Jacket with Quilted Lining - X-Large

Worksafe 806XL Hi-Vis Yellow Motorway Jacket with Quilted Lining - X-Large

Worksafe
Standard range
Order Code:

94-0942

Brand: Worksafe MPN: 806XL EAN-13: 5054511785470
  • Quickly find another product in this range by Size:

    L XL XXL
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Waterproof motorway jacket with full quilted lining for greater warmth and comfort. Fitted with retractable hood, two outer pockets, inner phone pocket and both zipper and snap closing for added protection against rain. Conforms to EN ISO 2047:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:3.
  • Waterproof motorway jacket with full quilted lining for greater warmth and comfort.
  • Fitted with retractable hood, two outer pockets, inner phone pocket and both zipper and snap closing for added protection against rain.
  • Conforms to EN ISO 2047:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:3.
  • Model No. 806XL
Lifetime Warranty No
Size XL
Type Jacket

Order Code: 94-0914

MPN: 502W

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.25
100 in Stock, despatched in 2 days

Order Code: 94-0915

MPN: 502Y

Worksafe
Standard range
Price per unit Ex VAT
1+
£5.73
10 in Stock, despatched in 2 days

Order Code: 94-0946

MPN: 807XL

Worksafe
Standard range
Price per unit Ex VAT
1+
£12.92
100 in Stock, despatched in 2 days

Order Code: 94-5255

MPN: SSP14HV

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.15
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C