Worksafe 806XXLO Hi-Vis Orange Motorway Jacket with Quilted Lining - XX-Large

Standard range
Order Code:

94-3632

Brand: Worksafe MPN: 806XXLO EAN-13: 5054511897524
  • Quickly find another product in this range by Size:

    L XL XXL
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Waterproof motorway jacket with full quilted lining for greater warmth and comfort. Fitted with retractable hood, two outer pockets, inner phone pocket and both zipper and snap closing for added protection against rain. Conforms to EN ISO 20471:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:1.
  • Waterproof motorway jacket with full quilted lining for greater warmth and comfort.
  • Fitted with retractable hood, two outer pockets, inner phone pocket and both zipper and snap closing for added protection against rain.
  • Conforms to EN ISO 20471:2013+A1:2016 Class 3 and EN 343:2003+A1:2007 Class 3:1.
  • Model No. 806XXLO
Lifetime Warranty No
Size XXL
Type Jacket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot