Worksafe 807XXLO Hi-Vis Orange Waterproof Trousers - XX-Large

Standard range
Order Code:

94-3636

Brand: Worksafe MPN: 807XXLO EAN-13: 5054511897586
  • Quickly find another product in this range by Size:

    L M XL XXL
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Fully waterproof reflective trousers fitted with elasticated waist, two pockets and adjustable ankles. Adjustable waist 132-140cm. Conforms to EN ISO 20471:2013+A1:2016 Class 1 and EN 343:2003+A1:2007 Class 3:1.
  • Fully waterproof reflective trousers fitted with elasticated waist, two pockets and adjustable ankles.
  • Adjustable waist 132-140cm.
  • Conforms to EN ISO 20471:2013+A1:2016 Class 1 and EN 343:2003+A1:2007 Class 3:1.
  • Model No. 807XXLO
Lifetime Warranty No
Size XXL
Type Trousers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot