Site: Industry
Currency: GBP    
Worksafe DST14 Dust Suppression Water Tank 14L

Worksafe DST14 Dust Suppression Water Tank 14L

Worksafe
Standard range
Order Code:

94-3826

Brand: Worksafe MPN: DST14 EAN-13: 5054511931075
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.58
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Worksafe® dust suppression tank with 14L working capacity. Effective at supressing dust while using cut-off saws, bench saws and floor saws in all working environments. Automatic pressure release valve stops pressure building higher than 3bar for optimum use. Before use 20 full pumps will allow for 1-1½ minutes of operation. Includes attached strap for easy transportation, a 3m hose with quick release coupling and a spare set of washers.
  • Worksafe® dust suppression tank with 14L working capacity.
  • Effective at supressing dust while using cut-off saws, bench saws and floors saws in all working environments.
  • Automatic pressure release valve stops pressure building higher than 3bar for optimum use.
  • Before use 20 full pumps will allow for 1-1½ minutes of operation.
  • Includes attached strap for easy transportation, a 3m hose with quick release coupling and a spare set of washers.
  • Model No. DST14
Type Water tank

Order Code: 89-6397

MPN: BM04

Sealey
Standard range
Price per unit Ex VAT
1+
£4.43
11 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 94-0779

MPN: 9117L

Worksafe
Standard range
Price per unit Ex VAT
1+
£1.86
£1.40
100 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.40
£5.72
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C