Site: Industry
Currency: GBP    
Worksafe SSP19F Deluxe Ear Defenders - Folding

Worksafe SSP19F Deluxe Ear Defenders - Folding

Worksafe
Standard range
Order Code:

94-4260

Brand: Worksafe MPN: SSP19F EAN-13: 5054511912630
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.19
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Lightweight, yet rugged construction, certified to BS EN 352-1:2002 standard. Hearing protection level in excess of the standard, with an SNR of 32dB. Fully adjustable ear cups to ensure a precise seal against the head. Arms fold in for easy storage. Fully approved to protect against high noise levels in most working environments.
  • Lightweight, yet rugged construction, certified to BS EN 352-1:2002 standard.
  • Hearing protection level in excess of the standard, with an SNR of 32dB.
  • Fully adjustable ear cups to ensure a precise seal against the head.
  • Arms fold in for easy storage.
  • Fully approved to protect against high noise levels in most working environments.
  • Model No. SSP19F
Type Ear defenders
Attachment Type Headband
Folding Yes
Single Number Rating (SNR) 32

Order Code: 89-0512

MPN: SSP1

Sealey
Standard range
Price per unit Ex VAT
1+
£3.21
8 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 94-0890

MPN: 406

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.29
10 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 94-0921

MPN: 9706

Worksafe
Standard range
Price per unit Ex VAT
1+
£8.60
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C