Site: Industry
Currency: GBP    
Worksafe SSP76 Safety Goggles with Detachable Face Shield

Worksafe SSP76 Safety Goggles with Detachable Face Shield

Worksafe
Standard range
Order Code:

89-9646

Brand: Worksafe MPN: SSP76 EAN-13: 5051747909250
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.09
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

BS EN 166 BT 3 - Manufactured from polycarbonate for superior durability and resistance. Offers full face protection with an increased range of mobility compared to a standard face protector. Curved face shield conforms to the shape of the face offering improved protection. Detachable indirect goggles to allow for extra versatility. Features a wide angle curved lens for enhanced visibility. Adjustable headband with soft PVC frame provides added comfort.

Model NoSSP76
Lens Type:Clear
Nett Weight:0.17Kg

Type Goggles
Lens Colour Clear
Lens Material Polycarbonate
Lifetime Warranty No
Standards N/A

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

Order Code: 94-5198

MPN: SS55V1

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.87
£1.55
1 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C