Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Worm Composter

Order Code:  

52-3096

 
Brand: Invicta MPN: 118300
  • Country of Origin:

Discontinued


Invicta's Worm Composter (Vermicomposter) can be used by teachers and pupils to discover and demonstrate how worms can recycle everyday food scraps and other organic matter, including raw fruit and vegetable, grass cuttings, sawdust, moist paper strips and leaves, into a valuable and nutrient-rich soil additive called Vermicompost, or Worm Compost. Worms eat the food scraps, which become compost when it exits the worm's body.

The red transparent container has been specially designed to both absorb the light and allow pupils to view the worms at work breaking down the organic materials into compost and observing changes in colour, texture, pH values and temperature. It has a capacity / volume of 3.5 litres and is an ideal size for small groups and classroom use. Pupils at higher levels can conduct experiments and examine the process of how the macro organisms are breaking down the material and analyse the worm reproduction that occurs. They can examine the ratios of carbon, nitrogen, air, light, moisture and the harvesting process and their effects on the nutrient rich compost that is produced.

The Worm Composter includes 1x specially designed red transparent container and 1x clear transparent inner liner complete with drainage / aeration holes, 1x red transparent lid with adjustable ventilation cap and a comprehensive product guide.


  • Worm Composter (Vermicomposter)
  • Discover and demonstrate how worms can recycle everyday food scraps
  • The red transparent container has been specially designed to both absorb the light and allow pupils to view the worms at work
  • Capacity 3.5 litres - an ideal size for small groups and classroom use
  • Older pupils can conduct experiments and examine the process of breaking down the material and analyse worm reproduction
  • They can examine the ratios of carbon, nitrogen, air, light, moisture and their effects on the compost produced
  • Includes 1x specially designed red transparent container and 1x clear transparent inner liner complete with drainage / aeration holes, 1x red transparent lid with adjustable ventilation cap and a comprehensive product guide

Reviews


Be the first to submit a review

Trustpilot