WR Rademacher VK C-611-4 Epoxy Board Double Sided 100 x 160 x 1.5mm

Standard range
Order Code:

50-1123

Brand: WR Rademacher MPN: VK C-611-4 EAN-13: 4016138211764
Qty Unit Price (Ex VAT)
1+ £2.38
10+ £2.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
168 available to back orderBack-order availability date - 28/12/2024

The WR Rademacher FR4 Epoxy Resin Board Cu 35 µm 1.5 x 100 x 160mm is a double-sided board that is ideal for constructing fixings, chassis, facings, etc. The sheet can be easily worked using normal tools.


  • Copper plating 35µ
  • Double-sided
  • 1.5mm thickness
  • Board Material Epoxy resin
    Length 160mm
    Number of Sides 2
    Width 100mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot