Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744775182 82µH 7850 WE-PD2 SMD Power Inductor

Würth Elektronik 744775182 82µH 7850 WE-PD2 SMD Power Inductor

Order Code:

54-9627

Brand: Wurth Elektronik MPN: 744775182

Discontinued



  • R: 0.37Ω
  • Rated current: 0.9A
  • Temperature range: -40 - +125°C
  • Height: 5mm
  • Length: 7mm
  • Width: 7.8mm
  • Type: 744775182
  • Design: 7850
  • Nominal inductance: 82 µH
Inductance 82µH
Tolerance 10%
Size 7.8 x 5mm

Trustpilot