Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

FrogTape® 207255 Delicate Masking Tape 36mm x 41.1m

Order Code:  

84-5115

  Copy to clipboard
Brand: FrogTape  Copy to clipboard MPN: 207255 Copy to clipboard EAN-13: 0075353313497
  • Country of Origin: USA
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

This delicate masking tape from FrogTape® is a quality masking tape with PaintBlock® Technology, ideal for any decorator or DIY enthusiast, as it can be used on freshly painted surfaces, wallpaper and newly plastered walls.

FrogTape® is the only painter's masking tape treated with PaintBlock® Technology. It reacts with emulsion paint and instantly gels to form a micro-barrier that seals the edges of the tape, preventing paint bleed. It can be applied up to 60 days before you paint - for best results remove FrogTape® immediately after painting.


  • Keeps paint out - keeps lines sharp
  • Low tack
  • Width: 36mm
  • Length: 41.1m
  • Colour: yellow
  • Manufacturer's part 207255
Colour Yellow
Length 41.1m
Type Painter's tape
Width 36mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review