tesa® 56223 Aluminium Tape 50mm x 10m

Standard range
Order Code:

51-6886

Brand: tesa MPN: 56223-00000-00 EAN-13: 4042448152282
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.85
5+ £10.89
10+ £10.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
88 available to back orderBack-order availability date - 12/02/2025

The Tesa® 56223 Aluminium Tape 50mm x 10m is a strong and long lasting Tesa® aluminium tape for repairs of metallic surfaces, e.g. car-body. Suitable for sealing of ceilings and gutterings.


  • May also be used for roof and gutter repairs
  • Temperature resistant from -40°C to +140°C
  • Water-, oil- and grease-resistant
  • Age-resistant
  • High adhesive strength
  • Suitable for protecting, covering, insulating and repairing
  • Length 10m
    Material Aluminium
    Width 50mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot