Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £2.63 | £1.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Energizer® CR1620 is a 3 Volt Lithium coin cell from Energizer. It is 16mm in diameter and 2.0mm thick, weighs 1.3g and has a capacity of 85.0mAh
Reliable, dependable power. Used in heart rate monitors, keyless entry, glucose monitors, toys and games.
Replaces: 1620, CR1620, DL1620, ECR1620, L08.
Battery Size | CR1620 |
---|---|
Capacity | 13mAh |
Chemistry | Silver Oxide |
Dimensions (H x W x D) | 1.45 x 7.9 x 7.9mm |
Pack Size | 1 |
Terminal Type | Protruded negative, Flat positive |
Voltage | 3V |
Weight (Per Battery) | 0.29g |
To use this facility please Sign In.
Sign In