Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Pack Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
The Energizer® CR2016 is a 3V Lithium coin cell from Energizer. It is 20mm in diameter, 1.6mm thick, weighs 1.8g and has a capacity range of 80 mAh - 90 mAh.
Used in heart rate monitors, keyless entry, glucose monitors, toys and games.
Replaces: 2016, 280-202, 280-204, 280-206, BR2016, CR2016, DL2016, EA50CF, ECR2016, FA, KL2016, LF1/4V, SB-T11.
2 x Energizer® CR2016 Coin Lithium Batteries
Battery Size | CR2016 |
---|---|
Capacity | 100mAh |
Chemistry | Lithium manganese dioxide |
Dimensions (H x W x D) | 1.47 x 20 x 20mm |
Pack Size | 2 |
Terminal Type | Protruded negative, Flat positive |
Weight (per Battery) | 1.9g |
Diameter | 20mm |
Nominal Voltage | 3V |
Operating Temperature | -30 to 60°C |
Package Type | Button/Coin cell |
Rechargeable | No |
Type | Battery, Primary (single use) |
UN Number | UN3090 |
To use this facility please Sign In.
Sign In