Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer® S369 CR2032 Coin Lithium Battery (Single)

Order Code:  

95-5642

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: S369 Copy to clipboard EAN-13: 7638900083040
  • Quickly find another product in this range by Pack Size:

    1 2
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

The Energizer® CR2032 is the most popular 3V Lithium coin cell from Energizer. It is 20mm in diameter, 3.2mm thick, weighs 3.1g and has a capacity of 220 Ah - 240 mAh.

For use in calculators, pagers, watches and car key alarms.

Replaces: 2032, BR2032, CR2032, DL2032, EA2032C, ECR2032, L14, L2032, LF1/2V, SB-T15.

1 x Energizer® CR2032 Coin Lithium Battery


Battery Size CR2032
Capacity 235mAh
Chemistry Lithium manganese dioxide
Dimensions (H x W x D) 3.2 x 20 x 20mm
Pack Size 1
Terminal Type Protruded negative, Flat positive
Weight (per Battery) 3g
Diameter 20mm
Nominal Voltage 3V
Operating Temperature -30 to 60°C
Package Type Button/Coin cell
Rechargeable No
Type Battery, Primary (single use)
UN Number UN3090

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review