Energizer® S623 1 Hour Charger plus 4 x AA 2300 mAh Batteries

Standard range
Order Code:

95-5635

Brand: Energizer MPN: S623 EAN-13: 7638900307214
Qty Unit Price (Ex VAT)
1+ £45.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 17/01/2025

The Energizer® 1 Hour Charger allows fast charging of up to 4 x AA or AAA NiMH batteries within 1 hour or less. The charger has an LED charge light that shows when batteries are charging and a sophisticated charge indicator displays how charged the batteries are. A 'bad battery' alert displays when the battery cannot be charged.

For convenience, the charger features automatic shut-off and will stop the charging process once the batteries are charged.

The 1 hour charger features polarity protection, which prevents the charger from charging batteries that are not inserted correctly. It will also detect if the battery is not rechargeable and will automatically stop the charging process.

Energy Star certified.

Includes 4 x AA 2300 mAh Recharge batteries.


Type Battery charger
Battery Size AA, AAA
Chemistry NiMH
Nominal Voltage 1.5V
Output Current 2.5A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot