Energizer® S696N Universal Charger

Standard range
Order Code:

95-5729

Brand: Energizer MPN: S696N EAN-13: 7638900423709
Qty Unit Price (Ex VAT)
1+ £35.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

The Energizer® S696N Universal Charger charges AA, AAA, C, D and 9V rechargeable batteries. It provides fast, safe charging thanks to the built-in safety timer that prevents overcharge. There is also reverse polarity protection. The LCD panel quickly indicates charging status as well as bad battery detection. It will charge AA or AAA batteries within 3 to 5 hours.


Type Battery charger
Battery Size AA, AAA, C, D, 9V
Chemistry NiMH
Nominal Voltage 1.5V
Output Current 650mA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot