Xergo Flex 360° Rotating Dual Monitor Bracket 10" to 27" 18kg Black/Silver

Order Code:

63-8854

Brand: Xergo MPN: 29156C2 EAN-13: 4714427730728
  • Country of Origin: China
  • Not available for Export

Discontinued


This dual monitor bracket from Xergo offers 2 points of rotation joint, tilt and rotation, plus an adjustable height to put two screens in the optimal viewing position. The height adjustment of the screens is very easy on a plane (vertical or horizontal) by the technique of compressed gases.

The telescoping feature allows you to adjust the viewing distance to the monitor as needed. It is adjustable up to 360° with tilting up to 105°. This support for two monitors is ideal for screens of 69cm max. (27in - see below) with a gap between the holes for VESA 75 x 75 or 100 x 100mm. The appropriate fasteners are provided.

Suitable for display sizes of: 10, 12, 13, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24, 25, 26, 27in.


  • Apple-compatible: No
  • Colour: silver/black
  • Distance to wall (max.): 54cm
  • Holder features: 2-in-1 fastener, height-adjustable, pneumatic, telescopic
  • Holder type: swivelling/tiltable
  • Load capacity (max.): 18kg
  • Max. distance to floor/ceiling: 73.5cm
  • No. of add-on displays: 2
  • Rotation: 360°
  • Swivel range (left and right): 180°
  • Table thickness (max.): 110mm
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 75 x 75 mm, 100 x 100mm
  • Weight: 6.3kg
  • Materials: aluminium, steel, plastic
  • Easy to assemble and disassemble
  • Dimensions: 1180 x 540 x 735mm (D x H x W)
  • Manufacturer's part 29156C2
Type Dual monitor bracket
Depth 1.18m
For Sizes 10 to 27in
Height 540mm
Load Capacity 9kg
Rotation 360°
Width 735mm

Reviews


Be the first to submit a review

Trustpilot