Xytronic 168-3CD Soldering Station

Order Code:

85-6772

Brand: Xytronic MPN: 168-3CD

Discontinued


The 168-3CD electronically-controlled soldering station from Xytronic has a 30 x 16mm, 3-digit LED display to accurately indicate the tip temperature of the soldering iron within ±1°C. A single red LED indicator glows when the iron is heating up. The tip temperature of the soldering iron is maintained within ±3°C of any setting between 150 and 480°C, by a temperature sensor located at the end of the heating element and the electronic control circuitry. Temperature selection is via a rotary control on the front panel so there is no need to swap soldering tips.

The Xytronic 168-3CD incorporates a temperature lock to prevent unauthorised changes by the operator. The housing is moulded from tough, heat-resistant PC resin to withstand the rigors of use. The soldering iron is detachable and has a burn-resistant silicone rubber cable fitted with a heavy-duty 5-pin plug with a steel locking ring. For ESD safety, the power unit is solated from the mains power supply by a high-efficiency 24V AC transformer and uses zero-voltage switching circuitry to prevent high voltage leakage and spikes which could damage sensitive components.


  • 30 x 16mm, 3-digit LED display
  • Red LED indicator glows when the iron is heating up
  • Tip temperature is maintained within ±3°C
  • Temperature range 150 to 480°C
  • Temperature selection is via a rotary control on the front panel
  • No need to swap soldering tips
  • Temperature lock prevents unauthorised changes by the operator
  • Housing is moulded from tough, heat-resistant PC resin
  • Detachable soldering iron with burn-resistant silicone rubber cable
  • ESD safe design and circuitry
  • Click here for a range of suitable soldering tips
  • Xytronic type 168-3CD

Questions


*Question functionality currently disabled


Saturday, December 20, 2014 Question by: Rapid Customer | Product code: 85-6772
Q. Can you supply replacement metal sponges for tip cleaning ?
A. Hi Steph. Thank you for your question. Spare brass wool tip cleaner is available on 85-0628.


Wednesday, January 22, 2014 Question by: Rapid Customer | Product code: 85-6772
Q. Does the station come complete with the iron and stand or are they available separately?
A. Hi Matt. Thank you for your question. This Xytronic Soldering Station is supplied as a complete kit; station, iron and stand.

Reviews


Be the first to submit a review

Trustpilot