Xytronic 208 70W Soldering Iron

Order Code:

85-5488

Brand: Xytronic MPN: 208

Discontinued


A Xytronic model 208, 70W soldering iron as fitted to the Xytronic 169 analogue soldering station.


  • Soldering iron
  • 1.6mm chisel tip
  • 32V AC supply voltage
  • 70W power rating
  • 200 to 450°C temperature range
  • Suitable for the Xytronic model 169 analogue soldering station
  • Xytronic type 208
Analogue / Digital N/A
Iron Model(s) 208
Iron Voltage 32V
No. of Outputs N/A
Power Output 70W
Temperature Max 450°C
Temperature Min 200°C

Questions


*Question functionality currently disabled


Thursday, June 16, 2016 Question by: Rapid Customer | Product code: 85-5488
Q. Is order code 85-5488 the complete solder station, not just the iron ?
A. Hi P Rowe, thank you for your question. 85-5488 is for a spare soldering iron model 208 only the complete station with iron is available on 85-5486.

Reviews


Be the first to submit a review

Trustpilot