Xytronic 307K Replacement Soldering Iron

Standard range
Order Code:

85-6984

Brand: Xytronic MPN: 307K
Qty Unit Price (Ex VAT)
1+ £32.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 6 months


Analogue / Digital N/A
Iron Model(s) 307K
Iron Voltage 32V
No. of Outputs N/A
Power Output 100W
Temperature Max 500°C
Temperature Min 100°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot