Xytronic 44-510606 B06 Soldering Bit - Chisel 1.2mm

Standard range
Order Code:

85-0983

Brand: Xytronic MPN: 44-510606
Qty Unit Price (Ex VAT)
1+ £7.68
5+ £7.05
10+ £6.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
78 in stock, despatched same dayAdditional quantity lead time 6 months

A long life, iron-clad copper soldering bit for use with the Xytronic 456DLX (85-1044), the Autotemp 369 (85-1046), the LF-369D (85-1047) and LF-1600 (85-6700).


  • 1.2mm
  • Chisel style
  • Pre-tinned for immediate use
  • Lead-free
  • Xytronic type 44-510606 / B06
For Use With 988, 988D, 137ESD, 136ESD, 136, 379, 107ESD
Length N/A
Tip Range 44-5106XX
Tip Size 1.2mm
Tip Type Chisel
Width 1.2mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 30, 2018 Question by: Rapid Customer | Product code: 85-0983
Q. We have an XYtronic station which came from Rapid. we need replacement tips. Please advise. Harry Agritron Ltd
A. Hi Harry, thank you for your question. Please provide either the order code for the soldering station in question or the model number on the station in order for us to suggest the correct range of tips if available.

Reviews


Great soldering iron tips

Reviewed by: Ben - Wednesday, October 28, 2015
The tips are great, I got a selection so I can do anything from really fine work to relatively large. The price was cheaper than anywhere else I could find and they arrived very quickly. All round great service, I'd definitely buy a


Trustpilot