Xytronic 44-5143115 Conical/Pointed Soldering Tip 0.2mm

Extended range
Order Code:

85-6912

Brand: Xytronic MPN: 44-5143115
Qty Was Unit Price (Ex VAT)
1+ £3.55   £3.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

A 0.2mm conical / pointed soldering tip to fit the Xytronic LF-1660ESD soldering station, and other Xytronic soldering irons.


  • Tip size: 0.2mm
  • Tip style: conical / pointed
  • Xytronic type 44-5143112
For Use With LF-2000U
Length 26mm
Tip Range 45-514311X
Tip Size 0.2mm
Tip Type Conical
Width 4.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot