Xytronic HF90120ESD 36V/120W Soldering Iron

Extended range
Order Code:

85-6776

Brand: Xytronic MPN: HF90120ESD
Qty Was Unit Price (Ex VAT)
1+ £14.51   £13.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

A replacement 36V, 120W soldering iron for use with the Xytronic LF-3200 and other Xytronic Soldering Stations.


  • Xytronic type HF90120ESD

Click here for suitable Xytronic 44-4130XX series Soldering Tips


Analogue / Digital N/A
Iron Model(s) HF120
Iron Voltage 36V
No. of Outputs N/A
Power Output 120W
Temperature Max 520°C
Temperature Min 100°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot