Xytronic LF-1660ESD 70W Solder Station With Iron & Tweezers

Order Code:

85-6916

Brand: Xytronic MPN: LF-1660ESD Set

Discontinued


The Xytronic LF-1660ESD Set Temperature Controlled Soldering Station Set has a digital temperature indicator, detachable 70W soldering iron, detachable SMD tweezer and a Set-and-Forget temperature control that allows selection of a soldering temperature between 100 and 480°C (212 to 896°F). The station is fitted with two front panel sockets, one for the soldering iron and one for the SMD tweezer. A slide switch selects between the two outputs.

The set is comprised of an LF-1660ESD base station, soldering iron and soldering iron stand, SMD tweezer and tweezer stand, UK power cable and instruction manual.


  • ESD safe
  • Microprocessor controlled circuitry
  • Detachable soldering iron with heat-resistant cable and 7-pin locking plug
  • Detachable SMD tweezer with heat-resistant cable and 7-pin locking plug
  • Simple fit soldering iron tips: simply pull the tip out and push in another
  • Ideal for lead-free soldering
  • Energy-saver mode reduces temperature to 100°C after 10 minutes of inactivity
  • Automatic mains power switch-off after 20 minutes
  • Temperature adjustment lockout prevents unauthorised change
  • Low voltage soldering iron output for safety
  • Spike-free circuitry for safe soldering of sensitive devices
  • Detachable IEC type AC power cable with UK 13A plug
  • Earth jack for connection of antistatic wrist strap
  • Soldering iron stand with low abrasive brass tip cleaner
  • Xytronic type: LF-1660ESD Set (includes SMD tweezer and tweezer stand)
  • Click here for a range of suitable soldering tips

Supplied with 20g tip tinner / cleaner.

Reviews


Be the first to submit a review

Trustpilot