Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Xytronic LF-389D 60W Digital Display ESD Safe Soldering Station

<P>The Xytronic LF-389D 60W Digital ESD Safe Soldering Station has a digital temperature readout and a soldering temperature range of 150 to 480&deg;C. Its electronic circuitry maintains the soldering temperature within 5&deg;C by means of a temperature sensor mounted in the soldering iron.</P><P>The electronic circuitry employs Zero Voltage switching techniques that prevent the generation of voltage and current spikes that could damage sensitive components.</P><P>A range of spare parts and alternative long-lasting, iron clad, nickel/chrome soldering tips are available to keep the LF-389D functioning perfectly.</P>
  • Warm-up time approx. 1 minute
  • Fast temperature recovery
  • Temperature lock
  • Slender, ergonomic soldering iron with rubberised grip
  • Non-burning silicone rubber cable between station and iron
  • Tip grounding leakage less than 0.4mV
  • Uses Xytronic 44-5106XX series soldering tips
  • Supplied complete with iron stand, tip cleaner and instruction booklet
  • Xytronic type LF389D
Input220 to 240V AC, 50Hz
Output60W
Fuse0.5A fast blow
Temperature range150 to 480°C (302 to 896°F)
Temperature correction range+99 to -99°C (+210 to -210°F)
Default setting150°C (302°F)
Dimensions105 x 90 x 90mm (W x H x D)

Trustpilot