Xytronic LF-853D Multifunction SMD Rework System

<p>This 3 in 1 station combines soldering, desoldering, and hot air functions into one comprehensive, space saving unit comprising 100W soldering iron, 100W desoldering iron and a 600W hot air wand. A range of accessories, consumables and spares are available to keep the station in peak condition.<BR><BR>The station has been specially designed for lead-free soldering/desoldering to meet RoHS requirements. It has a built-in vacuum pump and incorporates electronic circuitry which enables the user to set the soldering tip temperature between 150&deg;C (302&deg;F) and 480&deg;C (896&deg;F) and desoldering tip temperature between 300&deg;C (572&deg;F) and 450&deg;C (842&deg;F) without changing tips or heating elements. Temperature is maintained within &plusmn;3&deg;C (&plusmn;6&deg;F) of its operating temperature by a thermocouple sensor in the iron. The hot air wand is specially designed for rework of lead-free SMD chips such as SOIC, CHIP, QFP, PLCC, BGA, etc, with a temperature range of 100 to 480&deg;C (212 to 896&deg;F).</p>
  • Heater and sensor fail detection and automatic power off
  • Temperature 'lock-out' feature with password
  • ESD safe and spike-free circuitry
  • 'Zero voltage' electronic switching design protects sensitive components
  • Delayed suction helps eliminate the problem of solder clogging up the tip - pump continues sucking for 1.5 seconds after the actuator switch is released
  • Energy saver mode: After 20 minutes of inactivity, the temperature reduces to 150°C, after 40 minutes the power switches to 'sleep mode' which cuts power consumption and extends tip life
  • Iron working option: both soldering and desoldering irons can be used at the same time
  • Optional SMD tweezers for SMD chips, SOT, flat pack ICs etc.
  • Auto-cooling: air pump runs after unit is switched off
  • Automatic over-temperature cut-out
  • A range of soldering tips are available separately, please see order codes 85-0968 to 85-0978
  • Supplied complete with soldering and desoldering irons and stands
  • Replacement irons and fume extraction filters are available separately
  • Supplied complete with 4 hot air nozzles, 5 assorted stainless steel tweezers, IC popper tool, stand for hot air gun and spare heating element
  • Xytronic type LF-853D (station), 210ESD (iron), DIA100 (desoldering iron)
Input220 to 240V AC, 50Hz
Power rating900W
Soldering output100W
Desoldering output100W
Hot air output600W
Temperature range soldering150°C (302°F) to 480°C (896°F)
Temperature range desoldering300°C (572°F) to 450°C (842°F)
Temperature range hot air100 to 480°C (212 to 896°F)
PumpDiaphragm type
Hot air flow1.5 to 40L/Min.
Weight12kg
Fuse15A fast blow

Trustpilot