Xytronic T 1976 Temperature Controlled Soldering Station

Order Code:

85-6746

Brand: Xytronic MPN: T 1976

Discontinued


The Xytronic T1976 soldering station is an economical, yet temperature controlled soldering station, offering a variable temperature suitable for a wide range of solders, sizes of joints and cable diameters. Temperature control is by means of a rotary front-panel control - simply select the required temperature and after a minute the temperature of the soldering iron tip will have stabilised and be ready for use.
  • Temperature controlled
  • Rotary temperature adjustment
  • Replaceable soldering iron
  • Range of exchangeable sized tips
  • Heat-proof silicone cable on soldering iron
  • Supplied complete with soldering iron, iron holder, 1.6mm plated tip and cleaning sponge
  • Fitted with UK 13A plug
  • Power indicator light
  • Heater indicator light
  • Xytronic types T1976 (station), SIA42 (replacement iron)

Reviews


Xytronic T 1976 soldering station

Reviewed by: Mr simon Levett - Sunday, March 6, 2016
Attractive soldering station that heats up quickly and performs well when desoldering large soldered joints. A good deal better than the cheap soldering irons that I have used in the past. All in all a good buy except for the length of the cord. I would have presumed these things are designed by people employed in the electronics industry, so I was a bit disappointed to find that the cable connecting the iron to the unit itself is a bit too short, and makes soldering a bit awkward sometimes. Other than this, a good quality soldering station that should serve my needs for quite a few years. Would still recommend this station.


Trustpilot